Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2NAELIR-Q8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3033
Product RangeT18-2 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.400 |
Price for:Each
Minimum: 1
Multiple: 1
$77.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2NAELIR-Q8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.49AM3033
Product RangeT18-2 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max25m
Sensing MethodOpposed Emitter
Output Type-
Product RangeT18-2 Series
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Opposed Emitter
Product Range
T18-2 Series
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
25m
Output Type
-
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
