Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT186EQCopy
Newark Part No.02H7705
Product Range-
SVHCTo Be Advised
Product Overview
The T186EQ is a self-contained DC-operated Sensor with PBT polyester housing and polycarbonate (opposed-mode) or acrylic lens construction. Featuring EZ-BEAM® technology to provide reliable sensing without the need for adjustments. T-style plastic housing with 18mm threaded lens mount. Completely epoxy-encapsulated to provide superior durability and even in harsh sensing environments rated to IP69K.
- Innovative dual-indicator system takes the guesswork out of sensor performance monitoring
- Advanced diagnostics to warn of marginal sensing conditions or output overload
- Leak-proof design rated NEMA 6P
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
