Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WBYRAQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4808
Product RangeTL50 Core Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $310.780 |
Price for:Each
Minimum: 1
Multiple: 1
$310.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WBYRAQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4808
Product RangeTL50 Core Series
No. of Stacks / Tiers4
Module Lens ColourWhite, Blue, Yellow, Red
Supply Voltage VAC24V
Supply Voltage VDC30V
Visual Signal TypeSteady
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50, NEMA 13
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Core Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
50mm
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Module Lens Colour
White, Blue, Yellow, Red
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP50, NEMA 13
Operating Temperature Min
-20°C
Product Range
TL50 Core Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
