Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3TWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6446
Product RangeWL50-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.410 |
Price for:Each
Minimum: 1
Multiple: 1
$280.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWL50-3TWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6446
Product RangeWL50-3 Series
Length76mm
Lamp Base Type-
Light SourceLED
Lens Diameter50mm
Supply Voltage24VDC
Power Rating2.4W
Product RangeWL50-3 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
76mm
Light Source
LED
Supply Voltage
24VDC
Product Range
WL50-3 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
50mm
Power Rating
2.4W
Plug Type
-
Alternatives for WL50-3TW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
