Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32ZC570PBQMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4849
Product RangeWLB32 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.470 |
| 5+ | $213.120 |
| 10+ | $208.770 |
| 25+ | $204.420 |
Price for:Each
Minimum: 1
Multiple: 1
$217.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLB32ZC570PBQMCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM4849
Product RangeWLB32 Series
Length580mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage264VAC
Power Rating-
Product RangeWLB32 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
580mm
Light Source
LED
Supply Voltage
264VAC
Product Range
WLB32 Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
