Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW3000S24QPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM4552
Product RangeWLF12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.620 |
Price for:Each
Minimum: 1
Multiple: 1
$329.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLF12XW3000S24QPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02AM4552
Product RangeWLF12 Series
Light Strip Length3m
No. of LEDs-
Illumination ColorCool White
Input Voltage24VDC
Input Power-
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
Product RangeWLF12 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Strip Length
3m
Illumination Color
Cool White
Input Power
-
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
No. of LEDs
-
Input Voltage
24VDC
IP Rating
IP66, IP67, IP69K
Product Range
WLF12 Series
Alternatives for WLF12XW3000S24QP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
