Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW145XPBQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM3044
Product RangeWLS28-2 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.740 |
| 5+ | $187.910 |
| 10+ | $184.070 |
| 25+ | $180.240 |
Price for:Each
Minimum: 1
Multiple: 1
$191.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS28-2XW145XPBQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM3044
Product RangeWLS28-2 Series
Length145mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLS28-2 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
145mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLS28-2 Series
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
