Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSRE-I2CCopy
Newark Part No.04M8354
Your Part Number
No Longer Available
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21605V-COG-FSRE-I2CCopy
Newark Part No.04M8354
Character Count x Line16 x 2
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeReflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size67mm x 27.8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product Range-
SVHCTo Be Advised
Product Overview
The BTHQ21605V-COG-FSRE-I2C from Batron is a alphanumeric LCD display module.
- Maximum logic supply voltage is 4V
- Display format is 16 character x 2 lines
- Module dimension is 67mm x 27.8mm x 2.8mm (W x H x D)
- Viewing area of 61mm x 15.8mm (W x H)
- Reflective display
- Character size of 2.95mm x 5.553mm (W x H)
- Operating temperature range from -10°C to 50°C
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
67mm x 27.8mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
To Be Advised
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Reflective
LCD Display Type
FSTN
Operating Temperature Min
-10°C
Display Construction
COG
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
