
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $79.000 |
Product Information
Product Overview
102110420 is a BeagleBone® black SBC. It is a low-cost, high-expansion, community-supported development platform for developers and hobbyists. Users can boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable. Like its predecessors, the BeagleBone® Black is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM® Cortex™-A8 based processor. It has been equipped with a minimum set of peripherals to allow the user to experience the power of the processor and also offers access to many of the interfaces and allows for the use of add-on boards called capes, to add many different combinations of features. A user may also develop their own board or add their own circuitry.
- BeagleBone® black based on Sitara AM3358 processor
- Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32bit RISC microprocessor
- On-board HDMI to connect directly to TVs and monitors
- 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
- Support for existing cape plug-in boards
- PS65217C PMIC is used along with a separate LDO to provide power to the system
- SD/MMC connector for microSD
- Debug support: optional on-board 20-pin CTI JTAG, serial header
- HS USB 2.0 client and host ports
- miniUSB USB or DC jack, 5V DC external via expansion header power source
Contents
Beaglebone Black Rev D P/N-102110420 with ARM Cortex-A8, 32-bit, 512MB RAM, 4GB flash, 1 x USB cable (80cm), 1 x quick start guide manual.
Technical Specifications
Texas Instruments
ARM
AM3358BZCZ100
BeagleBone Development Boards
Sitara - AM335x
Cortex-A8
BeagleBone Black Brd AM3358BZCZ100, MiniUSB to USB Type A Cable, Instruction Card w/Link WIKI Address
Alternatives for 102110420
1 Product Found
Legislation and Environmental
Product Compliance Certificate
