Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $296.870 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$296.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Reel Length (Imperial)
1000ft
Impedance
75ohm
Jacket Material
PVC
Conductor Material
Copper
External Diameter
6.858mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
