Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1855A 0071000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH2705
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,106.130 |
| 5+ | $1,067.990 |
| 10+ | $1,035.290 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,106.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1855A 0071000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41AH2705
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter4.039mm
Impedance75ohm
Jacket ColorPurple
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge23AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
4.039mm
Jacket Color
Purple
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
