Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No24570521Copy
Newark Part No.10K5283
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorMulti-colored
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
4.3mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Multi-colored
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
