Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7807A 010500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC8139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $658.090 |
| 5+ | $638.830 |
| 10+ | $619.570 |
| 25+ | $577.840 |
| 50+ | $548.940 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
$658.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7807A 010500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AC8139
Coaxial Cable TypeRG58
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge17AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
500ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
17AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
