Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK6635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.580 |
| 25+ | $65.440 |
| 50+ | $63.710 |
| 100+ | $61.620 |
| 250+ | $59.530 |
Price for:Each
Minimum: 1
Multiple: 1
$68.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8056Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK6635
Jacket Material-
Jacket Color-
Wire Gauge32AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)766.6m
Reel Length (Imperial)2515ft
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.231mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
-
Wire Gauge
32AWG
Reel Length (Metric)
766.6m
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.231mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
2515ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for 8056
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
