Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,205.730 |
| 5+ | $2,120.430 |
| 10+ | $2,047.300 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,205.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Reel Length (Imperial)
500ft
Jacket Color
Natural
No. of Max Strands x Strand Size
19 x 32AWG
Impedance
50ohm
Jacket Material
LSPVC
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
