Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83334E 009100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC8161
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $829.480 |
| 5+ | $802.280 |
| 10+ | $775.090 |
| 25+ | $716.160 |
| 50+ | $675.370 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$829.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83334E 009100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AC8161
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialTFE
External Diameter3.81mm
Voltage Rating600Vrms
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Silver Plated Copper
External Diameter
3.81mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
TFE
Voltage Rating
600Vrms
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
