Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8412 0101000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,595.040 |
| 3+ | $2,508.540 |
| 5+ | $2,465.290 |
| 10+ | $2,422.040 |
| 25+ | $2,349.950 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$2,595.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8412 0101000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8924
Cable ShieldingScreened
No. of Conductors2Conductor
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
External Diameter6.65mm
Voltage Rating600Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.65mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
EPDM Rubber
Voltage Rating
600Vrms
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
