Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8778 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19K0313
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,739.020 |
| 5+ | $1,679.050 |
| 10+ | $1,627.660 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,739.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8778 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19K0313
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.19mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
498.69ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
9.19mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for 8778 060500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
