Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9418 060100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 10+ | $7.130 |
| 25+ | $6.660 |
| 50+ | $6.430 |
| 100+ | $6.200 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9418 060100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AH8952
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.223mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
6.223mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (10-Jun-2022)
Alternatives for 9418 060100
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
