Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoFSNS6BNCU-25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AK7714
Product RangeProSNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.830 |
| 10+ | $150.330 |
| 25+ | $140.470 |
| 50+ | $135.550 |
| 100+ | $130.610 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$161.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS6BNCU-25Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71AK7714
Product RangeProSNS Series
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6
Contact Material-
Contact Plating-
Frequency Max1GHz
Connector MountingCable Mount
Product RangeProSNS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
1GHz
Product Range
ProSNS Series
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Alternatives for FSNS6BNCU-25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
