Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVAMJKSME-S1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC9368
Product RangeREVConnect
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 50+ | $18.250 |
| 100+ | $16.890 |
| 250+ | $15.840 |
| 500+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVAMJKSME-S1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC9368
Product RangeREVConnect
Modular Connector TypeRJ45 / RJ11 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat6a
IP Rating-
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeREVConnect
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Modular Connector Type
RJ45 / RJ11 Jack
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
REVConnect
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
