Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32T8323
Product RangeSIL PAD TSP Series
Your Part Number
52 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.580 |
| 5+ | $75.430 |
| 10+ | $72.860 |
| 25+ | $68.830 |
| 50+ | $64.080 |
| 100+ | $56.760 |
| 250+ | $50.900 |
Price for:Each
Minimum: 1
Multiple: 1
$84.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32T8323
Product RangeSIL PAD TSP Series
Thermal Conductivity1.1W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.152mm
Thermal Impedance-
Dielectric Strength-
External Length300mm
External Width300mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Conductivity
1.1W/m.K
Thickness
0.152mm
Dielectric Strength
-
External Width
300mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
300mm
Product Range
SIL PAD TSP Series
Alternatives for SIL PAD TSP K1100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
