Print Page
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $472.280 |
| 5+ | $447.980 |
| 10+ | $429.890 |
Price for:Each
Minimum: 1
Multiple: 1
$472.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No6061000585Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15AN5617
Product RangeF1 Series
Product RangeF1 Series
Contact Configuration-
Switch Operation-
Contact Current Max-
Contact Voltage AC Nom-
External Height250mm
External Width156mm
External Depth145mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
F1 Series
Switch Operation
-
Contact Voltage AC Nom
-
External Width
156mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Current Max
-
External Height
250mm
External Depth
145mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
