Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No77-7095-0000-10005-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2085
Product Range709 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 10+ | $16.420 |
| 25+ | $15.430 |
| 50+ | $14.600 |
| 100+ | $13.920 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No77-7095-0000-10005-0200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2085
Product Range709 Series
Connector to ConnectorCircular Plug to Free End
No. of Positions5Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range709 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Cable Length - Metric
2m
Product Range
709 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
