Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No77-7096-0000-10003-0200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK8235
Product RangeSubminiature 709 Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.550 |
| 10+ | $13.520 |
| 25+ | $12.660 |
| 50+ | $11.860 |
| 100+ | $11.230 |
| 250+ | $10.650 |
| 500+ | $10.140 |
Price for:Each
Minimum: 1
Multiple: 1
$14.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No77-7096-0000-10003-0200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97AK8235
Product RangeSubminiature 709 Series
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeSubminiature 709 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
Subminiature 709 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
