Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part No5E-DVB-1-WCopy
Newark Part No.98K9606
Product RangeAC 5E
Nominal Rated Voltage AC100V / 200V
Fan Frame TypeCircular
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Noise Rating59dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP Rating-
IP Rating-
Air Flow - m3/min4.8m³/min
Product RangeAC 5E
SVHCNo SVHC (17-Jan-2022)
Alternatives for 5E-DVB-1-W
4 Products Found
Product Overview
The 5E-DVB-1-W is a 100VAC high flow Cooling Fan with ball bearing and wire leaded power connection. This AC 5E-series cooling fan has die-cast aluminium housing, a metal or glass fibre reinforced plastic impeller and shaded pole motor.
- UL94V-0 Flammability rating
- 3100RPM Speed rating
- 50W Rated power
- 0.54"-H₂O Static pressure
- -30 to +75°C Operating temperature range
- Impedance protected
Technical Specifications
Nominal Rated Voltage AC
100V / 200V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
3000rpm
Current Rating
620mA
IP Rating
-
Product Range
AC 5E
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
171CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
4.8m³/min
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

