Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBIVAR
Manufacturer Part NoLED5-UV-400-30Copy
Newark Part No.97K2890
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ400nm
Luminous Intensity12mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LED5-UV-400-30 is a 5mm tight tolerance blue Ultraviolet LED Lamp with water clear lens. The source LED is made with InGaN. This UV LED also has a built-in Zener diode providing protective circuit against electrostatic discharge (ESD).
- Low power consumption
- Low current requirement
- High efficiency
Applications
LED Lighting, Industrial, Medical
Technical Specifications
LED Color
Blue
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
400nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.7V
Luminous Intensity
12mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
