Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoVLP-350-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34R5495
Your Part Number
772 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.290 |
| 100+ | $0.214 |
| 500+ | $0.181 |
| 1000+ | $0.169 |
| 2500+ | $0.156 |
| 10000+ | $0.143 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoVLP-350-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34R5495
Length8.9mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VLP-350-F is a vertical flat Light Pipe made of polycarbonate.
- UL94V-0 Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
8.9mm
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
