Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
For use with RS-232, V. 35, RS-422, and RS-485 interfaces. Distances up to 500 feet . Low capacitance, foil shielded. Ideal choice for office environments. 24 AWG stranded construction.
- For use with RS-232, V.35, RS-422, and RS-485 interfaces.
- Distances up to 500 feet (152.4 m).
- Low capacitance, foil shielded.
- Ideal choice for office environments.
- 24 AWG stranded construction.
Technical Specifications
Cable Length - Imperial
-
Jacket Color
Beige
SVHC
To Be Advised
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
