Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoFOPT50M3-LC-12AQ-3Copy
Newark Part No.18X1592
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $177.280 |
| 2+ | $168.830 |
| 5+ | $160.400 |
Price for:Each
Minimum: 1
Multiple: 1
$177.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFOPT50M3-LC-12AQ-3Copy
Newark Part No.18X1592
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers12Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric3m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
12Fibres
Lead Length - Metric
3m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
OM3 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
