Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoFOTC10M3MP24AQ-30R2Copy
Newark Part No.84AK5221
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $997.090 |
Price for:Each
Minimum: 1
Multiple: 1
$997.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
24Fibres
Lead Length - Metric
30m
Product Range
-
Fibre Optic Connector B
MTP
Fibre Type
OM3 Multimode
Fibre Diameter
3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
