Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoFOTC20M3MP12AQ-10R2Copy
Newark Part No.84AK5230
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $448.040 |
| 5+ | $393.410 |
Price for:Each
Minimum: 1
Multiple: 1
$448.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
12Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
MTP
Fibre Type
OM3 Multimode
Fibre Diameter
3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
