Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC107A-R3Copy
Newark Part No.67C1937
Product Range-
SVHCTo Be Advised
Product Overview
Convert async RS232 to RS422 at speeds up to 64 kbps with distance up to 4000 ft over CATx cables. These devices are great for connecting 232 devices into an existing 422 environment in factory automation, building automation, and process automation.
- Our basic RS232 to RS422 64-kbps converter.
- Full-duplex operation over 4-wire lines.
- Async (data leads) only.
- Transmits data up to 4000 feet (1219.2 m).
- Standalone version available for 115 or 230-VAC power
- Daisychain up to 64 converters in multipoint applications
Applications
Computers & Computer Peripherals, Communications & Networking
Contents
1x Converter and Attached power supply manual.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
