Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM804A-R2Copy
Newark Part No.85H2811
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat5e
Rack U Height-
Product Range-
SVHCTo Be Advised
Product Overview
Works with either T568A or T568B wiring. Ideal for locating desktop concentrators or hubs on a 19" rack. Includes one cable management bar.
- Unique design features RJ-45 plugs on both sides of the patch panel.
- Feed-through connectors provide super-easy cable management.
- Perfect for voice and data transmission up to 1 Gigabit.
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat5e
Product Range
-
No. of Ports
24Ports
Rack U Height
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
