Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,270.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,270.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoKVS4-1004HVXCopy
Newark Part No.85AK1942
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways4
Input Connection8 x USB Type B, 4 x 3.5mm Female Stereo Connector
Output Connection3 x USB Type A, 1 x 3.5mm Female Stereo Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
3 x USB Type A, 1 x 3.5mm Female Stereo Connector
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
8 x USB Type B, 4 x 3.5mm Female Stereo Connector
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
