Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
100Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
