Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoSKVMCBL-DVI-06TAACopy
Newark Part No.85AK1953
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.270 |
Price for:Each
Minimum: 1
Multiple: 1
$104.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSKVMCBL-DVI-06TAACopy
Newark Part No.85AK1953
Connector Type ADVI-D Dual Link Plug, USB Type A, 3.5mm Audio
Connector Type BDVI-D Dual Link Plug, USB Type B, 3.5mm Audio
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Dual Link Plug, USB Type A, 3.5mm Audio
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug, USB Type B, 3.5mm Audio
Cable Length - Metric
1.83m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
