Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Extremely sensitive, state-of-the-art avalanche-diode technology. Minimal signal loss. Data rates over 40 Mbps. pF maximum shunt capacity. Clamping is 7.5 volts with 132-amp peak pulse current.
- Extremely sensitive, state-of-the-art avalanche-diode technology.
- Minimal signal loss.
- Data rates over 40 Mbps.
- pF maximum shunt capacity.
- Clamping is 7.5 volts with 132-amp peak pulse current.
- Simple installation at the port.
Technical Specifications
Product Range
-
No. of Outlets
1Outlets
Peak Surge Current
132A
SVHC
To Be Advised
Suppressor Type
Inline
Outlet Type
DB15
Response Time
5ns
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
