Print Page
BTCS5-40MCFACBT
VC-TCXO, 40MHZ, CLIPPED SINE, 5 X 3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-40MCFACBTCopy
Newark Part No.78AC4291
Product RangeBTCS5
Your Part Number
No Longer Available
Product Information
ManufacturerBLILEY TECHNOLOGIES
Manufacturer Part NoBTCS5-40MCFACBTCopy
Newark Part No.78AC4291
Product RangeBTCS5
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -0.28ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Oscillator Case / PackageSMD, 5mm x 3.2mm
Product RangeBTCS5
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
0.28ppm
Supply Voltage Nom
3V
Product Range
BTCS5
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate