Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoEB-1824-100-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AC3464
Product RangeEasyB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoEB-1824-100-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AC3464
Product RangeEasyB Series
Product RangeEasyB Series
Current Rating10A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time500ms
SVHCNo SVHC (21-Jan-2025)
Product Overview
Electronic circuit breaker with current-limiting characteristic and comprehensive communication with the connected modules.
- Optional settings for tripping current
- Communication via communication modules
- Automatic channel assignment
- Optional undervoltage shutdown in combined network
- Additional load outputs through output expanders mountable side by side
- Selective load-dependent activation
- Collective reset input
- 3 years warranty
Applications
Safety
Technical Specifications
Product Range
EasyB Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
500ms
Current Rating
10A
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
