Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoRKD 15/2X18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X2168
Product RangeRKD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.370 |
| 5+ | $53.950 |
| 10+ | $52.530 |
| 50+ | $51.640 |
Price for:Each
Minimum: 1
Multiple: 1
$55.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoRKD 15/2X18Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X2168
Product RangeRKD Series
Power Rating15VA
Primary Voltages2 x 115V
Secondary Voltages2 x 18V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height27mm
Secondary Current Nom-
Product RangeRKD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
15VA
Secondary Voltages
2 x 18V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
27mm
Product Range
RKD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
