Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoUSTE 1200/2X115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8944
Product RangeUSTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $541.880 |
| 5+ | $532.000 |
Price for:Each
Minimum: 1
Multiple: 1
$541.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoUSTE 1200/2X115Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8944
Product RangeUSTE Series
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Secondary Voltages2 x 115V
Power Rating1.2kVA
Frequency Range50Hz / 60Hz
Winding TypeMultiple Primary, Dual Secondary
Current Rating-
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeUSTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
Power Rating
1.2kVA
Winding Type
Multiple Primary, Dual Secondary
Transformer Terminals
Spring Terminal
Product Range
USTE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
