Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOSCH
Manufacturer Part NoPLE-1CSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.070 |
Price for:Each
Minimum: 1
Multiple: 1
$235.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
100Hz
Sensitivity
85dB
Lead Length
2m
Output Impedance
200ohm
Frequency Response Max
16kHz
Connector Type
Eurostyle
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
