Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No4652-RCCopy
Newark Part No.86K7337
Product Range4600 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No4652-RCCopy
Newark Part No.86K7337
Product Range4600 Series
Product Range4600 Series
Inductance1mH
DC Current Rating160mA
DC Resistance Max19ohm
Inductance Tolerance± 5%
SVHCTo Be Advised
Technical Specifications
Product Range
4600 Series
DC Current Rating
160mA
Inductance Tolerance
± 5%
Inductance
1mH
DC Resistance Max
19ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
