Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y2837
Product Range78F Series
Your Part Number
9,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.325 |
| 25+ | $0.273 |
| 50+ | $0.222 |
| 100+ | $0.190 |
| 500+ | $0.163 |
| 1000+ | $0.143 |
| 2500+ | $0.132 |
Price for:Each
Minimum: 10
Multiple: 10
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y2837
Product Range78F Series
Product Range78F Series
Inductance1mH
DC Current Rating60mA
DC Resistance Max31.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.2MHz
Self Resonant Frequency Min1.2MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
78F Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
Self Resonant Frequency Min
1.2MHz
Inductance
1mH
DC Resistance Max
31.4ohm
Self Resonant Frequency
1.2MHz
SVHC
No SVHC (04-Feb-2026)
Alternatives for 78F102J-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
