Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No047700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AK9225
Product Range04770x Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 25+ | $3.960 |
| 100+ | $3.670 |
| 250+ | $3.660 |
| 500+ | $3.640 |
| 1000+ | $3.630 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No047700Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AK9225
Product Range04770x Series
Inductance1.5mH
DC Current Rating14A
DC Resistance Max7300µohm
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range04770x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
DC Resistance Max
7300µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14A
Operating Temperature Min
-25°C
Product Range
04770x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
