Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No047701Copy
Newark Part No.78AK9226
Product Range04770x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.190 |
| 10+ | $5.350 |
| 25+ | $5.210 |
| 50+ | $4.830 |
| 100+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No047701Copy
Newark Part No.78AK9226
Product Range04770x Series
Inductance1.8mH
DC Current Rating13A
DC Resistance Max8000µohm
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range04770x Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8mH
DC Resistance Max
8000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
13A
Operating Temperature Min
-25°C
Product Range
04770x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
