Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1220-20-I4-120M2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7880
Product Range1220 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
| 5+ | $22.070 |
| 10+ | $21.620 |
| 25+ | $21.170 |
| 50+ | $20.720 |
| 100+ | $20.280 |
| 250+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1220-20-I4-120M2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK7880
Product Range1220 Series
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max150VAC
Suppressor MountingPCB - Through Hole
Product Range1220 Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
150VAC
Product Range
1220 Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Peak Surge Current
50kA
Suppressor Mounting
PCB - Through Hole
Plug Type
IEC 61643-11
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
