Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1250A-2S-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK2966
Product Range1250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $174.610 |
| 5+ | $170.720 |
| 10+ | $167.640 |
Price for:Each
Minimum: 1
Multiple: 1
$174.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1250A-2S-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK2966
Product Range1250A Series
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product Range1250A Series
Plug TypeIEC 61643-11
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
150VAC
Product Range
1250A Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
2 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
