Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1420A-PV-1500-YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK3025
Product Range1420A Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $235.160 |
| 5+ | $229.930 |
| 10+ | $225.780 |
Price for:Each
Minimum: 1
Multiple: 1
$235.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1420A-PV-1500-YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK3025
Product Range1420A Series
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max1.5kVDC
Suppressor MountingDIN Rail
Product Range1420A Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
1.5kVDC
Product Range
1420A Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
3 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
